ABB, Twist Release, Emergency Stop Push Button Head 30 mm Diameter
- RS Stock No.:
- 232-0286
- Distrelec Article No.:
- 304-22-296
- Mfr. Part No.:
- 1SFA611520R1001 MPET3-10R
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.43
(exc. VAT)
€33.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.43 |
*price indicative
- RS Stock No.:
- 232-0286
- Distrelec Article No.:
- 304-22-296
- Mfr. Part No.:
- 1SFA611520R1001 MPET3-10R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Illuminated | No | |
| Push Button Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Illuminated No | ||
Push Button Diameter 30mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
ABB Emergency Stop Push Button Head, 30mm Cut-out Diameter, Red Push Button Diameter - 1SFA611520R1001 MPET3-10R
This emergency stop pushbutton head provides a manually operated shut-off for industrial control panels and machinery. Designed for Rapid intervention, the device features a ProMinent red mushroom actuator with a twist-release mechanism and is intended for use where quick, visible emergency control is required. Its construction resists ingress and is suitable for demanding operational environments where a non-illuminated, robust stop Interface is needed.
Features and Benefits:
• 30mm diameter actuator for clear tactile engagement
• Twist-release operation allowing quick reset after activation
• IP66 ingress protection for high-level dust and water resistance
• Plastic construction offering lightweight, corrosion-resistant service
• Mushroom-style head ensuring large contact area for emergency use
• Twist-release operation allowing quick reset after activation
• IP66 ingress protection for high-level dust and water resistance
• Plastic construction offering lightweight, corrosion-resistant service
• Mushroom-style head ensuring large contact area for emergency use
Applications
• Suitable for industrial control panels requiring ProMinent stop control
• Ideal for automation cells where quick manual shutdowns are necessary
• Used with machines in electrical workshops needing non-illuminated E-stop devices
• Can be used for retrofit replacements in mechanical equipment panels
• Ideal for automation cells where quick manual shutdowns are necessary
• Used with machines in electrical workshops needing non-illuminated E-stop devices
• Can be used for retrofit replacements in mechanical equipment panels
Is this head suitable for use in hazardous-area rated enclosures?
No, it is not certified for hazardous-area applications and should not be installed where such certification is required.
How is the actuator reset after an emergency stop?
The head uses a twist-release action
rotate the mushroom cap to release and restore normal operation.
Does the device include illumination for visibility in low light?
It is non-illuminated and does not contain any lighting elements, so external lighting may be needed in dim environments.
What material is the actuator MADE from and how does that affect maintenance?
The head is fabricated from plastic, reducing susceptibility to corrosion and simplifying routine Visual inspections.
Related links
- ABB Emergency Stop Push Button Head 60 mm Diameter
- ABB 1SFA Series Emergency Stop Push Button Head 40 mm Diameter
- ABB Emergency Stop Push Button Head 30 mm Diameter
- ABB Twist Release Emergency Stop Push Button 22.5 mm Cutout, 2 NC
- ABB 1SFA Series Emergency Stop Push Button Head 40 mm Diameter
- Omron A22E Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter