Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 60 mm Diameter
- RS Stock No.:
- 272-7336
- Mfr. Part No.:
- 152864 M22-PV60P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.31
(exc. VAT)
€54.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.31 |
*price indicative
- RS Stock No.:
- 272-7336
- Mfr. Part No.:
- 152864 M22-PV60P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Pull Release | |
| Push Button Style | Non-Lighted | |
| IP Rating | IP66 | |
| Illuminated | No | |
| Push Button Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Actuation Pull Release | ||
Push Button Style Non-Lighted | ||
IP Rating IP66 | ||
Illuminated No | ||
Push Button Diameter 60mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, 60mm Push Button Diameter - 152864 M22-PV60P
This emergency stop push button head is a Crucial safety component designed for industrial applications. With a 60mm diameter and a palm-tree shape, it features a pull-release function and is MADE of Durable materials, providing robust performance under demanding conditions. The product is rated IP66, ensuring effective protection against dust and water ingress, making it suitable for various environments where reliability is essential.
Features & Benefits
• Pull-release actuation enables immediate shutdown in emergencies
• Non-illuminated design prevents distraction in critical situations
• IP66 rating ensures durability against harsh environments
• 100,000 mechanical operations lifespan enhances long-term reliability
• 22.5mm cutout diameter facilitates easy integration into existing systems
• Suitable for emergency stop applications to enhance workplace safety
• Non-illuminated design prevents distraction in critical situations
• IP66 rating ensures durability against harsh environments
• 100,000 mechanical operations lifespan enhances long-term reliability
• 22.5mm cutout diameter facilitates easy integration into existing systems
• Suitable for emergency stop applications to enhance workplace safety
Applications
• Used in machinery and equipment requiring immediate shut-off capabilities
• Applied in production lines for quick response during emergencies
• Suitable for incorporation into safety control panels
• Utilised in environments with adverse weather conditions
• Applied in production lines for quick response during emergencies
• Suitable for incorporation into safety control panels
• Utilised in environments with adverse weather conditions
What is the expected lifespan of this push button?
The mechanical lifespan of this push button is rated at 100,000 operations, ensuring long-lasting performance for industrial use.
How does the IP66 rating benefit its application?
The IP66 rating guarantees protection from dust and high-pressure water jets, making it appropriate for challenging environments typical in industries.
Can it be used in extreme temperatures?
Yes, it operates effectively within a temperature range of -25°C to 70°C, ensuring reliability in varied climatic conditions.
What is the actuation force required for this button?
This emergency stop push button requires an actuation force of 50N, ensuring a firm and responsive shutdown mechanism.
How is the product designed for user safety?
The pull-to-release functionality allows for quick operation, enhancing user safety in urgent situations and compliance with safety standards.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Emergency Stop Push Button Head 60 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 60 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 45 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 60 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 45 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
