Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head 40 mm Diameter

Subtotal (1 unit)*

€49.08

(exc. VAT)

€60.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 December 2026
  • Plus 7 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.08

*price indicative

RS Stock No.:
287-6243
Mfr. Part No.:
XALK178SAQ
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Polycarbonate

IP Rating

IP66, IP69K, IP69, IP67

Push Button Marking

START/STOP

Illuminated

No

Push Button Diameter

40mm

Hazardous Area Certification

UL, CSA

COO (Country of Origin):
CZ
The Schneider Electric Control Station is designed to provide efficient control and operation for various electrical systems. With a durable construction and reliable performance, this control station offers peace of mind for your industrial applications.

Constructed with high-quality polycarbonate material for durability and long-lasting performance

Equipped with a red mushroom push-button for easy and safe operation

Offers slow-break contact operation for enhanced safety during operation

IP66 degree of protection ensures protection against dust and water ingression

Silver alloy contacts provide reliable electrical connectivity and performance

Screw clamp terminals allow for easy and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy