TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, 1NO, IP20, IP65
- RS Stock No.:
- 171-050
- Mfr. Part No.:
- PBES22L102R
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.40 |
*price indicative
- RS Stock No.:
- 171-050
- Mfr. Part No.:
- PBES22L102R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1NO | |
| Voltage Rating | 120V ac | |
| Series | PBES22 | |
| Illuminated | Yes | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Supply Current | 10A | |
| Switch Operation | Maintained | |
| Push Button Diameter | 22mm | |
| Pole and Throw Configuration | SPST | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1NO | ||
Voltage Rating 120V ac | ||
Series PBES22 | ||
Illuminated Yes | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Supply Current 10A | ||
Switch Operation Maintained | ||
Push Button Diameter 22mm | ||
Pole and Throw Configuration SPST | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- TW
The TE Connectivity Emergency Stop Push Button offered in illuminated or non illuminated styles. When mounted, the switch offers IP65 protection on the front of the panel. Easy to terminate screw terminals allow fast termination. Easy to terminate screw terminals allow fast and virtually tool free termination. Optional mounting plate is also available with this series.
IEC 60947-5-1 and IEC 60947-5-5 standard
22mm mounting hole
Simple and easy mounting
Contact blocks with screw terminals
Gold plating
High actuation force
22mm mounting hole
Simple and easy mounting
Contact blocks with screw terminals
Gold plating
High actuation force
Related links
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3mm Cutout IP20, IP65
