ABB 1SFA Series Pull Release Emergency Stop Push Button, Surface Mount, 2 NC, IP66, IP69K, IP67

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€50.35

(exc. VAT)

€61.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.35-
5 - 9€47.775%
10 - 24€45.329%
25 - 49€43.2614%
50 +€42.1416%

*price indicative

RS Stock No.:
185-542
Mfr. Part No.:
CEPY1-1002
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Push Button

Mount Type

Surface Mount

Contact Configuration

2 NC

Push Button Actuation

Pull Release

Housing Material

Plastic

Illuminated

No

Series

1SFA

IP Rating

IP66, IP69K, IP67

Colour

Yellow, Red

Head Style

Round

Depth

65mm

Hazardous Area Certification

No

Standards/Approvals

CE

Length

101mm

Width

65mm

Push Button Material

Plastic

COO (Country of Origin):
CN

ABB Emergency Stop Push Button, DPST Pole and Throw Configuration, Pull-Release Type - 1SFA Series - CEPY1-1002


Keep your workforce and equipment safe with this emergency stop push button from ABB. It lets you quickly shut off machinery in the event of a hazard to prevent injury or damage. When activated, the two NC contacts open to break the power supply. Thanks to the pull-release mechanism, the circuit won't close again until you manually reset the switch, so there's no danger of the equipment restarting until operating conditions are safe. Compact dimensions of 101 (H) x 74.4 (W) x 60.5mm (D) make this a suitable option for installation in tight spaces. A light weight of 108g means it won't place much strain on your control panel.

Frequently asked questions & answers


• Bright yellow housing makes it easy to spot

• Durable plastic bezel and push button for resistance to impact and wear

• Wide operating temperature range between -25°C and +70°C for use in demanding settings

Applications


• Food and beverage production

• Pharmaceutical industry

• Mining and quarrying

Is this emergency stop push button waterproof?


Yes, this device has an IP69K rating, so it's dust-tight and can withstand high-temperature, high-pressure water jets. This means it's suitable for use in areas where frequent washdowns are needed.

Emergency stop switch housing and combinations


Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.

The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.

The Head Emergency Buttons can be used in the following areas:

•Food and Beverage

•Pharmaceutical Industry

•Rail and Transport Industry

•Automotive Industry

•Mining and Quarrying Industry

•Factory Automation Industry

The range has an IP67 and IP69K standards, which means:

•IP67 (rated as "dust tight" and protected against immersion)

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)

ABB 22.5mm Compact Range


A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy