EAO 84-5231.2B40 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NO/1 NC,
- RS Stock No.:
- 333-941
- Mfr. Part No.:
- 84-5231.2B40
- Manufacturer:
- EAO
Subtotal (1 unit)*
€58.58
(exc. VAT)
€72.05
(inc. VAT)
- 69 unit(s) ready to ship from another location
- Plus 126 unit(s) shipping from 26 November 2026
- Plus 25 unit(s) shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €58.58 |
*price indicative
- RS Stock No.:
- 333-941
- Mfr. Part No.:
- 84-5231.2B40
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | UL94 V-0, Plastic | |
| Push Button Actuation | Twist Release | |
| Series | 84-5231.2B40 | |
| Illuminated | Yes | |
| IP Rating | IP67, IP66, IP65 | |
| Colour | Red | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Contact Current | 12.4mA | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Head Style | Mushroom Head | |
| Switch Configuration | Maintained | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Head Diameter | 32mm | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Safety Contacts | 1 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material UL94 V-0, Plastic | ||
Push Button Actuation Twist Release | ||
Series 84-5231.2B40 | ||
Illuminated Yes | ||
IP Rating IP67, IP66, IP65 | ||
Colour Red | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Contact Current 12.4mA | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Head Style Mushroom Head | ||
Switch Configuration Maintained | ||
Standards/Approvals EN/IEC 60947-1 | ||
Head Diameter 32mm | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
Safety Contacts 1 NO/1 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
