Schneider Electric Mureva Styl Series Key Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, IP55
- RS Stock No.:
- 358-347
- Mfr. Part No.:
- MUR35052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€155.39
(exc. VAT)
€191.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.39 |
*price indicative
- RS Stock No.:
- 358-347
- Mfr. Part No.:
- MUR35052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Key Release | |
| Series | Mureva Styl | |
| Illuminated | No | |
| IP Rating | IP55 | |
| Colour | Red | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Head Style | Polycarbonate | |
| Depth | 80mm | |
| Hazardous Area Certification | EAC, CE | |
| Length | 80mm | |
| Standards/Approvals | REACH, RoHS | |
| Head Diameter | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Push Button Actuation Key Release | ||
Series Mureva Styl | ||
Illuminated No | ||
IP Rating IP55 | ||
Colour Red | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Head Style Polycarbonate | ||
Depth 80mm | ||
Hazardous Area Certification EAC, CE | ||
Length 80mm | ||
Standards/Approvals REACH, RoHS | ||
Head Diameter 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
Schneider Electric Mureva Styl Series Emergency Stop Push Button, 22mm Cutout Diameter, Surface Mount Type - MUR35052
This emergency stop push button is designed for reliable safety in industrial environments. Featuring a robust surface mount design, it includes a 22mm cutout diameter and a key release actuation for secure operation. With a striking red colour, it is easily identifiable and promotes quick response in emergencies. The device operates at a voltage rating of 240V and is rated IP55 for durability and protection against dust and water intrusion.
Features & Benefits
• Round shape for easy identification and activation
• Key release mechanism ensures safe operation in emergencies
• 3A supply current suitable for various electrical needs
• Key release mechanism ensures safe operation in emergencies
• 3A supply current suitable for various electrical needs
Applications
• Used in manufacturing processes for immediate machine shutdown
• Ideal for assembly lines where quick action is essential
• Utilised in control panels for safety solutions in hazardous areas
• Suitable for integration with various industrial equipment
• Effective for emergency systems in electrical installations
• Ideal for assembly lines where quick action is essential
• Utilised in control panels for safety solutions in hazardous areas
• Suitable for integration with various industrial equipment
• Effective for emergency systems in electrical installations
What are the environmental ratings for this product?
It is rated IP55, providing a high level of protection against dust and water, making it suitable for various industrial settings.
How does the key release feature enhance safety measures?
The key release mechanism prevents accidental activation, ensuring that only authorised personnel can operate the button during emergencies.
What voltage is this push button compatible with?
It operates at a voltage rating of 240V, making it versatile for many industrial applications.
Can this product be integrated into existing control systems?
Yes, it is designed to be compatible with various industrial control panels for emergency shutdown functions.
Related links
- Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button IP55
- BACO LBX1 Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
