RAFI RAFIX 16 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, IP65
- RS Stock No.:
- 523-388
- Mfr. Part No.:
- 1.30.074.281/0300
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-388
- Mfr. Part No.:
- 1.30.074.281/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16.2mm | |
| Push Button Actuation | Latching | |
| Series | RAFIX 16 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 6A | |
| Depth | 48.2mm | |
| Hazardous Area Certification | CE | |
| Length | 24.95mm | |
| Head Diameter | 24.95mm | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-30, RoHS Compliant, DIN EN 60529, IEC 60068-2-33, REACH Compliant, IEC 60068-2-78 | |
| Width | 24.95mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16.2mm | ||
Push Button Actuation Latching | ||
Series RAFIX 16 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Contact Current 6A | ||
Depth 48.2mm | ||
Hazardous Area Certification CE | ||
Length 24.95mm | ||
Head Diameter 24.95mm | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-30, RoHS Compliant, DIN EN 60529, IEC 60068-2-33, REACH Compliant, IEC 60068-2-78 | ||
Width 24.95mm | ||
- COO (Country of Origin):
- DE
The RAFI Emergency stop round collar control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Emergency stop for safety functions
Override-proof in accordance with DIN EN ISO 13850 due to positively driven mechanical motion sequence
Robust also suitable for operation with gloves
Close mounting of actuators possible as wiring is axial from behind
Related links
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 16 Series Emergency Stop Push Button Head
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
