RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button, PCB, 16.2mm Cutout, SPST, IP65, IP67
- RS Stock No.:
- 524-021
- Mfr. Part No.:
- 1.15.213.011/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€40.76
(exc. VAT)
€50.13
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.76 |
*price indicative
- RS Stock No.:
- 524-021
- Mfr. Part No.:
- 1.15.213.011/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V | |
| Push Button Actuation | Latching | |
| Series | LUMOTAST 16 | |
| Illuminated | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 16.2mm | ||
Contact Configuration SPST | ||
Voltage Rating 250V | ||
Push Button Actuation Latching | ||
Series LUMOTAST 16 | ||
Illuminated No | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality.
Red mushroom head
Red legending colour
IP65 and 1P67 protection
Contact function 1 NC
Gold contact material
Red legending colour
IP65 and 1P67 protection
Contact function 1 NC
Gold contact material
Related links
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
