RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65
- RS Stock No.:
- 525-336
- Mfr. Part No.:
- 1.15.105.001/0000
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-336
- Mfr. Part No.:
- 1.15.105.001/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | LUMOTAST 22 | |
| IP Rating | IP65 | |
| Colour | White, Yellow, Red | |
| Terminal Type | 2.8 x 0.8 mm Flat Quick-Connect Terminal | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 3A | |
| Depth | 43.5mm | |
| Standards/Approvals | DIN EN 60529, REACH Compliant, RoHS Compliant, DIN EN ISO 13850 | |
| Hazardous Area Certification | UL | |
| Length | 29.6mm | |
| Head Diameter | 29.6mm | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series LUMOTAST 22 | ||
IP Rating IP65 | ||
Colour White, Yellow, Red | ||
Terminal Type 2.8 x 0.8 mm Flat Quick-Connect Terminal | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Contact Current 3A | ||
Depth 43.5mm | ||
Standards/Approvals DIN EN 60529, REACH Compliant, RoHS Compliant, DIN EN ISO 13850 | ||
Hazardous Area Certification UL | ||
Length 29.6mm | ||
Head Diameter 29.6mm | ||
Width 29.6mm | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality. Optional night design allows for arrow illumination for enhanced visibility.
Red mushroom head
White legending colour
IP65 protection
Contact function 2 NC
Related links
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
