EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 3 NC, IP69K, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

€76.36

(exc. VAT)

€93.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 9€76.36
10 - 24€71.62
25 - 49€71.55
50 - 99€71.46
100 +€71.39

*price indicative

RS Stock No.:
170-2237
Mfr. Part No.:
61-6461.4067
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

3 NC

Push Button Actuation

Twist Release

Series

61 Compact

Illuminated

No

IP Rating

IP69K, IP67

Colour

Red

Terminal Type

Solder

Head Style

Mushroom

Head Diameter

40mm

Standards/Approvals

EN IEC 60947-5-5, EN 60204-1, DIN EN ISO 13850

Hazardous Area Certification

No

Push Button Material

Plastic

COO (Country of Origin):
CH
For applications with high temperature variations or mechanically demanding environments Series 61's modular and flexible design enables swift integration into any control system. This intuitive series is ideal for complex industrial applications.

Machinery

Measurement and control engineering

Process engineering (air conditioning systems and heating technology)

Public transportation

Laboratory instruments

Wide, modular series

Modern design

Range of switching elements and ease of mounting

EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches


New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.

• Emergency stop with red release arrow markings

• Precise foolproof trigger action

• IP69K Sealed product

• Illuminated and non illuminated versions

• 27mm and 40mm Mushroom head

• Compact size 16mm mounting

• Reliable mono-block single piece contruction

• Gold contacts, maximum voltage 50V

• UL listed meet newstandard EN ISO 13850

Electrical Characteristics


• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

Environmental Conditions


• Operating temperature -25°C to+55°C

• Storage temperature -40°C to +80°C

• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash

Approvals

Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy