Better World
Siemens SIRIUS ACT 3SU18 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC
- RS Stock No.:
- 173-6858
- Distrelec Article No.:
- 301-37-395
- Mfr. Part No.:
- 3SU1851-2NG00-2AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€209.12
(exc. VAT)
€257.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.12 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6858
- Distrelec Article No.:
- 301-37-395
- Mfr. Part No.:
- 3SU1851-2NG00-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO + 1 NC | |
| Better World Product | Yes | |
| Push Button Actuation | Pull Release | |
| Voltage Rating | 5 → 500 V ac, 5 → 500V dc | |
| Series | SIRIUS ACT 3SU18 | |
| Illuminated | No | |
| Colour | Red | |
| Push Button Shape | Round | |
| Supply Current | 10A | |
| Depth | 89.4mm | |
| Auxiliary Contacts | 2 | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Width | 119mm | |
| Push Button Material | Plastic | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO + 1 NC | ||
Better World Product Yes | ||
Push Button Actuation Pull Release | ||
Voltage Rating 5 → 500 V ac, 5 → 500V dc | ||
Series SIRIUS ACT 3SU18 | ||
Illuminated No | ||
Colour Red | ||
Push Button Shape Round | ||
Supply Current 10A | ||
Depth 89.4mm | ||
Auxiliary Contacts 2 | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Width 119mm | ||
Push Button Material Plastic | ||
Height 85mm | ||
- COO (Country of Origin):
- CN
Siemens Emergency Button Enclosure
The Siemens SIRIUS ACT enclosure for command device button has a 22mm mount diameter with a round red body. The palm switch actuating element is made from a plastic material. It has a control point in the centre. It has a yellow-coloured metal enclosure and a holder.
Features and Benefits
• Compact design
• Floor mount
• NO/NC contact configuration
• Operating temperature ranges between -25°C and 70°C
• Pull-to-unlatch mechanism contact type
• Screw-type terminal for electrical connections
• Floor mount
• NO/NC contact configuration
• Operating temperature ranges between -25°C and 70°C
• Pull-to-unlatch mechanism contact type
• Screw-type terminal for electrical connections
Applications
• Communication systems
• Factories
• Industrial automation
• Power plants
• Safety circuits
• Factories
• Industrial automation
• Power plants
• Safety circuits
Certifications
• CCC
• CE certified
• CSA
• DIN EN 61373
• EAC
• IEC 60068-2-27
• IEC 60068-2-6
• IEC 60721
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 rating
• UL listed
• VDE
• CE certified
• CSA
• DIN EN 61373
• EAC
• IEC 60068-2-27
• IEC 60068-2-6
• IEC 60721
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 rating
• UL listed
• VDE
Related links
- Siemens SIRIUS ACT 3SU18 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22mm Cutout
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button 1 NO + 1 NC IP67, IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 1NC IP67, IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Rotary Lactching Emergency Stop Push Button 1NC IP67 IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2NC IP67, IP69
