Better World
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT
- RS Stock No.:
- 181-2851
- Mfr. Part No.:
- 3SU1100-1HB20-1FJ0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.81
(exc. VAT)
€57.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2851
- Mfr. Part No.:
- 3SU1100-1HB20-1FJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Better World Product | Yes | |
| Contact Configuration | SPDT | |
| Voltage Rating | 5 → 500 V ac, 5 → 500V dc | |
| Push Button Actuation | Twist Release | |
| Series | SIRIUS ACT 3SU11 | |
| Illuminated | No | |
| Colour | Red | |
| Supply Current | 10A | |
| Depth | 117mm | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Bezel Material | Plastic | |
| Push Button Material | Plastic | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Better World Product Yes | ||
Contact Configuration SPDT | ||
Voltage Rating 5 → 500 V ac, 5 → 500V dc | ||
Push Button Actuation Twist Release | ||
Series SIRIUS ACT 3SU11 | ||
Illuminated No | ||
Colour Red | ||
Supply Current 10A | ||
Depth 117mm | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Bezel Material Plastic | ||
Push Button Material Plastic | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- DE
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, rotate-to-unlatch, with yellow backing plate, inscription: Arrêt d'urgence, with holder, 1 NO+1 NC, screw terminal
Related links
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout, SPDT
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout, 1NC
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP20
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout, SPDT
