Better World
Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,
- RS Stock No.:
- 193-2478
- Mfr. Part No.:
- 3SU1150-1HA20-1FJ0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.26
(exc. VAT)
€59.36
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-2478
- Mfr. Part No.:
- 3SU1150-1HA20-1FJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Better World Product | Yes | |
| Contact Configuration | SPDT | |
| Voltage Rating | 5 → 500 V ac, 5 → 500V dc | |
| Push Button Actuation | Pull Release | |
| Series | SIRIUS ACT 3SU11 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Supply Current | 10A | |
| Depth | 70.6mm | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Width | 30mm | |
| Height | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Better World Product Yes | ||
Contact Configuration SPDT | ||
Voltage Rating 5 → 500 V ac, 5 → 500V dc | ||
Push Button Actuation Pull Release | ||
Series SIRIUS ACT 3SU11 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Supply Current 10A | ||
Depth 70.6mm | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Width 30mm | ||
Height 40mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Complete unit, delivery includes holders and modules.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Complete unit, delivery includes holders and modules.
EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, positive latching, pull-to-unlatch mechanism, with yellow backing plate, inscription: Arret durgence, with holder, 1 NO+1 NC, screw terminal
Related links
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66 IP69
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66 IP69
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout, 1NC
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22mm Cutout, SPDT
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout, SPDT
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66
