Idec XA Series Twist Release Emergency Stop Push Button, Panel, 16 mm Cutout, 3 NC/1 NO, IP65
- RS Stock No.:
- 182-4274
- Mfr. Part No.:
- XA1E-BV413R
- Manufacturer:
- Idec
Add 10 more to save €41.20
View bulk pricing optionsSubtotal (1 unit)*
€58.73
(exc. VAT)
€72.24
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €58.73 | - |
| 10 - 24 | €54.61 | €41.20 |
| 25 + | €51.68 | €176.25 |
*price indicative
- RS Stock No.:
- 182-4274
- Mfr. Part No.:
- XA1E-BV413R
- Manufacturer:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 3 NC/1 NO | |
| Housing Material | Polyamide, Nickel Plated Brass, PBT, Plastic | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | XA | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 250V ac | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 1 NO/3 NC, 4 NC, 1 NO/1 NC, 3 NC, 2 NO/2 NC, NO, 1 NC, NC, 2 NC | |
| Depth | 48.5mm | |
| Standards/Approvals | C-UL, TÜV, JIS C8201-5-1, EN60947-5-5, EN, IEC60947-5-5, CSA C22.2 No. 14, IEC60947-5-1, RoHS, EN60947-5-1, UL508 | |
| Hazardous Area Certification | No | |
| Safety Contacts | 5.2, 6.2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16mm | ||
Contact Configuration 3 NC/1 NO | ||
Housing Material Polyamide, Nickel Plated Brass, PBT, Plastic | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series XA | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 250V ac | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 1 NO/3 NC, 4 NC, 1 NO/1 NC, 3 NC, 2 NO/2 NC, NO, 1 NC, NC, 2 NC | ||
Depth 48.5mm | ||
Standards/Approvals C-UL, TÜV, JIS C8201-5-1, EN60947-5-5, EN, IEC60947-5-5, CSA C22.2 No. 14, IEC60947-5-1, RoHS, EN60947-5-1, UL508 | ||
Hazardous Area Certification No | ||
Safety Contacts 5.2, 6.2 | ||
- COO (Country of Origin):
- JP
Related links
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Emergency Stop Push Button 16.2 mm Cutout IP65
