RS Better World

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP67, IP66,

Subtotal (1 unit)*

€53.41

(exc. VAT)

€65.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-3798
Mfr. Part No.:
3SU1150-1HB20-3PH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Housing Material

Metal

Series

SIRIUS ACT 3SU11

IP Rating

IP67, IP66, IP69

Colour

Red

Terminal Type

Spring Terminal

Number of Auxiliary Contacts

2

Head Style

Mushroom Shaped

Contact Current

10A

Contact DC Voltage

500V dc

Contact AC Voltage

500V ac

Depth

48.6mm

Length

40mm

Head Diameter

40mm

Hazardous Area Certification

No

Standards/Approvals

IEC 61508, EN ISO 13850, IEC 60068-2-6, IEC 60068-2-27, IEC 81346-2

Width

30mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Push Button Material

Plastic

Safety Contacts

2 NC

COO (Country of Origin):
DE

Siemens SIRIUS ACT 3SU11 Series Emergency Stop Push Button, 22mm Cutout Diameter, Red - 3SU1150-1HB20-3PH0


This emergency stop push button provides a manual safety shut‑off for industrial control panels, using a mushroom‑style actuator that latches when depressed and is released by a twist action. Designed for front‑panel mounting, it delivers positive opening of contacts for emergency‑off applications and is built to operate across AC and DC control voltages up to 500V. The unit includes a yellow backing plate labelled NOT‑HALT and is suitable for harsh environments with high ingress protection.

Features and Benefits:


• 500V AC 10A thermal current supports high‑voltage circuits
• Two NC auxiliary contacts ensure positive opening safety
• IP66, IP67, IP69 protection allows washdown and outdoor use
• Twist‑release mechanism enables quick manual reset
• Spring‑type terminals permit 2 x 0.25 to 1.5mm² conductor connections

Applications


• Suitable for machine emergency‑off circuits in manufacturing
• Used with control panels requiring panel‑mount safety devices
• Ideal for environments needing washdown‑capable safety switches
• Can be used where positive opening for safety circuits is required

What operating voltages does it accept?


It functions on AC and DC systems from 5V up to 500V.

How many switching cycles can be expected mechanically?


Typical mechanical life is around 300,000 operating cycles.

What conductor types are supported at the terminals?


It accepts solid and finely stranded conductors up to 2 x 1.5mm² and AWG24 to 16.

Is the device rated for vibration and shock?


It meets IEC vibration 10 to 500Hz at 5g and shock 15g/11ms sinusoidal half‑wave.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy