EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC
- RS Stock No.:
- 200-4240
- Mfr. Part No.:
- 84-5130.0040
- Manufacturer:
- EAO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.49
(exc. VAT)
€48.57
(inc. VAT)
- RS Stock No.:
- 200-4240
- Mfr. Part No.:
- 84-5130.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO + 1 NC | |
| Push Button Actuation | Twist Release | |
| Series | 84 | |
| Illuminated | No | |
| Colour | Red | |
| Supply Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO + 1 NC | ||
Push Button Actuation Twist Release | ||
Series 84 | ||
Illuminated No | ||
Colour Red | ||
Supply Current 1.5A | ||
- COO (Country of Origin):
- CH
The EAO non-illuminated switch emergency-stop switch has a switching voltage of 250V AC as well as DC and switching current is of 5A. It has a slow-make switching element type of switching system. The contact is 1NC + 1NO and the material is gold-plated silver.
IP65 front protection
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
Related links
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout, 1 NO + 1 NC
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout, 2NC
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65, IP67

