EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 200-4241
- Mfr. Part No.:
- 84-5140.0040
- Manufacturer:
- EAO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.29
(exc. VAT)
€50.79
(inc. VAT)
- RS Stock No.:
- 200-4241
- Mfr. Part No.:
- 84-5140.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Series | 84 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Head Style | Mushroom | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 5A | |
| Switch Configuration | Slow Make | |
| Depth | 13.5mm | |
| Standards/Approvals | EN IEC 60947-5-5, EN 60204-1, DIN EN ISO 13850 | |
| Head Diameter | 32mm | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Series 84 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Head Style Mushroom | ||
Contact AC Voltage 250V ac | ||
Contact Current 5A | ||
Switch Configuration Slow Make | ||
Depth 13.5mm | ||
Standards/Approvals EN IEC 60947-5-5, EN 60204-1, DIN EN ISO 13850 | ||
Head Diameter 32mm | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO non-illuminated switch emergency-stop switch has a switching voltage of 250V AC as well as DC and switching current is of 5A. It has a slow-make switching element type of switching system. The contact is 2NC and the material is gold-plated silver.
IP65 front protection
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
Related links
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65

