Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 2 NC, IP65
- RS Stock No.:
- 217-5599
- Distrelec Article No.:
- 302-21-437
- Mfr. Part No.:
- FB1W-YW1L-V4E02Q4R
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.68
(exc. VAT)
€72.18
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.68 |
| 5 - 9 | €55.73 |
| 10 + | €52.98 |
*price indicative
- RS Stock No.:
- 217-5599
- Distrelec Article No.:
- 302-21-437
- Mfr. Part No.:
- FB1W-YW1L-V4E02Q4R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | YW | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 10A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CCC, UKCA | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series YW | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 10A | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CCC, UKCA | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
The Idec has illuminated emergency stop pushbutton enclosure. This emergency stop push button is illuminated having push lock pull or turn reset with 2 NC contact.
IP degree of protection is IP65
Related links
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- Idec HW Series Twist Release Emergency Stop Push Button 1 NO/1 NC, IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
