Siemens SIMATIC Series Emergency Stop Push Button, 22.5mm Cutout
- RS Stock No.:
- 253-4162
- Mfr. Part No.:
- 6AV68812AM122AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€481.16
(exc. VAT)
€591.83
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.16 |
*price indicative
- RS Stock No.:
- 253-4162
- Mfr. Part No.:
- 6AV68812AM122AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cutout Diameter | 22.5mm | |
| Series | SIMATIC | |
| Colour | Red | |
| Push Button Shape | Round | |
| Bezel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cutout Diameter 22.5mm | ||
Series SIMATIC | ||
Colour Red | ||
Push Button Shape Round | ||
Bezel Material Aluminium | ||
- COO (Country of Origin):
- DE
The Siemens Switch enclosure KP8 is suitable for the installation of KP8, KP8F. It has 2x 22.5 mm hole and KP8 cut-out.
IP65 degree of protection
Related links
- Siemens SIMATIC Series Emergency Stop Push Button
- Eaton Moeller Series C22 Series Pull to Release Emergency Stop Push Button 2 N/C
- EAO Twist Release Emergency Stop Push Button IP65
- Schneider Electric Harmony Series Push Emergency Stop Emergency Stop Push Button IP66 IP69K
- Schneider Electric Harmony Series Push Emergency Stop Emergency Stop Push Button IP66 IP69, IP69K
- Eaton M22 Series Pull Release Emergency Stop Push Button 1NC, IP66
- Eaton C22 Moeller Series Series Turn to Release Emergency Stop Push Button 2 N/C
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5mm Cutout IP67,
