Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP13
- RS Stock No.:
- 127-612
- Mfr. Part No.:
- 182972 C22-PVT45P-MPI-K02-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.53
(exc. VAT)
€124.88
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €101.53 |
*price indicative
- RS Stock No.:
- 127-612
- Mfr. Part No.:
- 182972 C22-PVT45P-MPI-K02-P1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Illuminated | No | |
| Series | C22 Moeller | |
| IP Rating | IP13 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Head Style | Palm-Tree Shaped | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Contact AC Voltage | 250V | |
| Switch Configuration | 2 NO | |
| Depth | 297mm | |
| Head Diameter | 45mm | |
| Standards/Approvals | CSA-C22.2 No. 94.2-07, UL File No.:E340491, VDE 0660, UL Listed, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-10, CE, CSA File No.:165628, CSA Class No.:321103, IEC/EN 60947-5-5, UL, UL 508, IEC/EN 60947-5-1, CSA | |
| Hazardous Area Certification | No | |
| Length | 297mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Illuminated No | ||
Series C22 Moeller | ||
IP Rating IP13 | ||
Colour Red | ||
Terminal Type Cable | ||
Head Style Palm-Tree Shaped | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Contact AC Voltage 250V | ||
Switch Configuration 2 NO | ||
Depth 297mm | ||
Head Diameter 45mm | ||
Standards/Approvals CSA-C22.2 No. 94.2-07, UL File No.:E340491, VDE 0660, UL Listed, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-10, CE, CSA File No.:165628, CSA Class No.:321103, IEC/EN 60947-5-5, UL, UL 508, IEC/EN 60947-5-1, CSA | ||
Hazardous Area Certification No | ||
Length 297mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Emergency Stop Push Button, 22.5mm Cutout Diameter, 4P Pole and Throw Configuration - 182972 C22-PVT45P-MPI-K02-P1
Features & Benefits
• Turn-to-release mechanism provides quick operation in emergencies
• Non-illuminated design reduces distraction in critical environments
• Mechanical switch position indication enhances user confidence
• Features two normally closed contacts for reliable performance
• Robust construction allows for a lifespan of 50,000 operations
Applications
• Applicable in assembly lines for automated safety controls
• Suitable for industrial environments requiring emergency stop functions
• Effective in robotics for swift emergency intervention
• Ideal for controlling heavy equipment in manufacturing settings
How does the push button ensure safe operation in high-risk environments?
What is the environmental tolerance of this push button?
How is the push button connected to the system?
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
