Omron A22E Series Emergency Stop Push Button, Surface Mount, DPST, IP65
- RS Stock No.:
- 268-8378
- Distrelec Article No.:
- 301-36-687
- Mfr. Part No.:
- A22E-M-02B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€104.17
(exc. VAT)
€128.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.17 |
*price indicative
- RS Stock No.:
- 268-8378
- Distrelec Article No.:
- 301-36-687
- Mfr. Part No.:
- A22E-M-02B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Type | Surface Mount | |
| Contact Configuration | DPST | |
| Voltage Rating | 24V ac/dc | |
| Illuminated | No | |
| Series | A22E | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Switch Operation | Pushlock Pull/Turn Reset Switch | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Type Surface Mount | ||
Contact Configuration DPST | ||
Voltage Rating 24V ac/dc | ||
Illuminated No | ||
Series A22E | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Switch Operation Pushlock Pull/Turn Reset Switch | ||
- COO (Country of Origin):
- JP
The Omron emergency stop pushbutton switches has screw terminal block types with increased wiring efficiency with three-row mounting of switch units. With non-lighted switch blocks, three units can be mounted for multiple contacts.
It is mounted using either open-type or closed-type crimp terminals
It is oil-resistant
It is oil-resistant
Related links
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button SPDT, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 2NC, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Emergency Stop Push Button, 22mm Cutout
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 2NC, IP65
