Omron A22E Series Turn Reset Emergency Stop Push Button, 22 mm Cutout, IP65

Subtotal (1 unit)*

€32.12

(exc. VAT)

€39.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.12

*price indicative

RS Stock No.:
215-5274
Mfr. Part No.:
A22E-M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Push Button Actuation

Turn Reset

Illuminated

No

Series

A22E

IP Rating

IP65

Colour

Red

Terminal Type

Screw

Head Style

Round

Hazardous Area Certification

No

Head Diameter

40mm

Standards/Approvals

No

Omron A22E Series Emergency Stop Push Button, 22mm Cutout Diameter, Red - A22E-M


This emergency stop push button provides a simple, manually operated safety intervention for industrial control panels. Designed for panel mounting, it offers a ProMinent red actuator with a round profile to allow immediate shut‑off in machinery and automation systems. The control is non‑illuminated and intended for environments where ingress protection is required.

Features & Benefits


• 22mm cut-out for Compact panel integration
• 40mm round head for Rapid tactile identification
• Turn‑to‑reset actuation prevents accidental reclosure
• IP65‑rated construction for protection against dust and water
• Screw terminals enable secure field wiring
• Non‑illuminated design reduces electrical complexity

Applications


• Suitable for machine control panels in factory automation
• Ideal for emergency shutdown points on production lines
• Used with conveyor and assembly equipment stop circuits
• Can be used for localised safety stations in maintenance areas

How is the device reset after activation?


The unit requires a manual turn action on the head to release the latched contact, restoring the control circuit once returned to its normal position.

What connection method is provided for wiring into control systems?


Termination is via screw clamping points designed to accept standard control wiring for a robust mechanical and electrical connection.

What environmental resistance does the operator expect?


The actuator and bezel meet IP65 standards, providing resistance to dust ingress and low‑pressure water jets typical of industrial wash‑down or dusty conditions.

Is the actuator illuminated for visibility in low light?


The device is supplied without illumination, relying on its red, large‑diameter head for Visual prominence instead of an internal light source.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy