Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP66, IP67,
- RS Stock No.:
- 272-7597
- Mfr. Part No.:
- XB4BS84462
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€72.33
(exc. VAT)
€88.97
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.33 |
*price indicative
- RS Stock No.:
- 272-7597
- Mfr. Part No.:
- XB4BS84462
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Trigger Action | |
| Series | Harmony | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69(IP69K) | |
| Colour | Red | |
| Push Button Shape | Round | |
| Supply Current | 3A | |
| Depth | 85mm | |
| Width | 40mm | |
| Bezel Material | Metal | |
| Push Button Material | Chromium Plated Metal (Bezel) | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Trigger Action | ||
Series Harmony | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Colour Red | ||
Push Button Shape Round | ||
Supply Current 3A | ||
Depth 85mm | ||
Width 40mm | ||
Bezel Material Metal | ||
Push Button Material Chromium Plated Metal (Bezel) | ||
Height 47mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric XB4BS84462
This product is part of the Harmony XB4 range, an offer of Ø 22mm metal pushbuttons, switches and pilot lights. This red Emergency stop pushbutton comes with a mushroom head. It operates with a turn to release mechanism. This mushroom headed pushbutton provides an ergonomic interface for controlling/stopping machines. It comes with 1 NC and 1 NC monitoring contact with slow break operation. It is clearly distinguishable visually at a distance due to a clear color and a prominent mushroom shape. It has a chromium plated metal bezal and has a 40mm diameter mushroom head. It is an IP66, IP67, IP69 and IP69K rated product and comes with CE, CCC, UKCA, EAC, UL and CSA certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use.
The Schneider Electric metal pushbutton with switch and pilot lights. This red emergency stop pushbutton comes with a mushroom head. It operates with a turn to release mechanism. This mushroom headed pushbutton provides an ergonomic interface for controlling/stopping machines. It is clearly distinguishable visually at a distance due to a clear colour and a prominent mushroom shape.
Wide modular range to suit machines and operator safety
Ergonomic design for emergency actuation in several environments
Wide range of operating temperatures from -40°C to 70°C
Ergonomic design for emergency actuation in several environments
Wide range of operating temperatures from -40°C to 70°C
Related links
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5mm Cutout IP67,
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22mm Cutout
- RS PRO Snap Action Emergency Stop Push Button 22.5mm Cutout, IP65
- Schneider Electric Harmony Series Push Emergency Stop Emergency Stop Push Button IP66 IP69K
- Schneider Electric Harmony Series Push Emergency Stop Emergency Stop Push Button IP66 IP69, IP69K
- M22 Series Rotary Emergency Stop Push Button 22.5mm Cutout, IP66
- ABB 1SFA Series Pull Release Emergency Stop Push Button 22.5mm Cutout IP66 IP69K
- ABB Compact Series Emergency Stop Push Button 22.5mm Cutout IP66 IP69K
