ABB Compact Series Pull Release Emergency Stop Push Button, Panel, 22.5 mm Cutout, 1 NO/1 NC, IP20, IP66, IP67, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€28.80

(exc. VAT)

€35.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.80-
5 - 9€28.002%
10 - 24€27.255%
25 - 49€26.507%
50 +€25.8410%

*price indicative

RS Stock No.:
492-7252
Mfr. Part No.:
1SFA619551R1071 - CE4P-10R-11
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Push Button

Mount Type

Panel

Cutout Diameter

22.5mm

Contact Configuration

1 NO/1 NC

Housing Material

Polyester

Push Button Actuation

Pull Release

Illuminated

No

Series

Compact

IP Rating

IP20, IP66, IP67, IP69K

Colour

Red

Terminal Type

Screw

Head Style

Mushroom

Contact Current

2A

Contact AC Voltage

300V

Number of Auxiliary Contacts

2

Depth

73mm

Switch Configuration

1 NO/1 NC

Length

73mm

Head Diameter

40mm

Standards/Approvals

No

Hazardous Area Certification

No

Width

40mm

Push Button Material

Plastic

COO (Country of Origin):
CN

ABB Compact Series Emergency Stop Push Button, Red, 22.5mm Cut-out Diameter - 1SFA619551R1071 - CE4P-10R-11


This emergency stop push button provides a manual means to halt machinery and processes in industrial control panels. Designed for panel mounting, it offers a large mushroom head for Rapid actuation and a pull-release mechanism to reset the actuator. The device is intended for automation and electrical environments where clear, immediate shutdown control is required.

Features and Benefits:


• 1NO/1NC contacts deliver both make and break circuits for safety
• 2A contact rating supports low-current control and signalling
• 300V AC contact capability enables use on common control supplies
• Screw terminals allow secure wiring and straightforward maintenance
• Polyester housing resists impact and reduces electrical insulation risk
• IP66 IP67 IP69K protection withstands washdown and harsh conditions

Applications


• Suitable for emergency isolation on automated assembly lines
• Ideal for control panels in food processing with high-pressure washdowns
• Used with motor starters and relay logic in manufacturing cells
• Can be used for safety shutdowns in mechanical test rigs
• Suitable for retrofitting into existing panel-mount E-stop arrays

How is the device reset after actuation?


The button uses a pull-release mechanism that requires a manual pull to restore the actuator to its ready position.

What head style aids quick operation under stress?


The large mushroom-shaped head provides an easily located surface for fast, confident actuation.

How many auxiliary contacts are provided for signalling?


Two auxiliary contacts are included to enable separate circuitry for monitoring or interlocking functions.

What mounting aperture is needed for installation?


A 22.5mm cutout is required for panel installation to accommodate the mounting bushing and secure the body.

Which Terminal and mounting arrangements suit maintenance teams?


The unit uses screw-type terminals for straightforward conductor connection and is designed for panel-mount installation to simplify access.

Approvals

UL,CSA

Standards

EN50013, EN60947-1, EN60947-5-1

Supplied with

Key release type supplied with 2 keys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy