Eaton RMQ Compact Series Turn Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP66, IP67, IP69K
- RS Stock No.:
- 283-6789
- Mfr. Part No.:
- C22-PVT45P-K02-P10
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.40
(exc. VAT)
€101.35
(inc. VAT)
- RS Stock No.:
- 283-6789
- Mfr. Part No.:
- C22-PVT45P-K02-P10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2NC | |
| Push Button Actuation | Turn Release | |
| Illuminated | No | |
| Series | RMQ Compact | |
| IP Rating | IP65, IP66, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2NC | ||
Push Button Actuation Turn Release | ||
Illuminated No | ||
Series RMQ Compact | ||
IP Rating IP65, IP66, IP67, IP69K | ||
- COO (Country of Origin):
- HU
Eaton RMQ Compact Series Emergency Stop Push Button, 22mm Cutout Diameter, 2NC Contact Configuration - C22-PVT45P-K02-P10
This emergency stop push button is designed for seamless integration into safety systems across various industries. As a panel mount push button with a cutout diameter of 22mm, it provides a robust solution for controlled stopping mechanisms. With a 5-pole normally closed contact configuration, this round emergency push button ensures efficient functionality and reliability.
Features & Benefits
• Designed for quick engagement with a turn release function
• Robust IP67 rated push button structure for harsh environments
• Mechanical shock resistance ensuring durability in industrial settings
• Compatible with cable connections including M12A plug
• Significantly reduces risks by offering a safety function
• Robust IP67 rated push button structure for harsh environments
• Mechanical shock resistance ensuring durability in industrial settings
• Compatible with cable connections including M12A plug
• Significantly reduces risks by offering a safety function
Applications
• Ideal for emergency shutdown systems in machinery
• Suitable for automation and process control
• Utilised in electrical and mechanical safety setups
• Effective in environments requiring reliable stop mechanisms
• Suitable for automation and process control
• Utilised in electrical and mechanical safety setups
• Effective in environments requiring reliable stop mechanisms
How does the turn release mechanism improve operational safety?
The turn release mechanism ensures that accidental actuation is minimised, providing a straightforward and intentional way to activate the safety function, thereby enhancing overall safety protocols in automated environments.
What are the implications of the IP67 rating for usage?
The IP67 rating indicates that the device is sealed against dust and can withstand temporary immersion in water, making it suitable for use in wet or dusty conditions, thus maintaining operational integrity in challenging environments.
How can the contact configuration impact the performance of safety systems?
The 2NC contact configuration provides a reliable fail-safe option by ensuring that the circuit is closed under normal conditions and opened promptly when activated, thus contributing to effective emergency stopping functionality.
Related links
- Eaton 185183 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
- Eaton RMQ Compact Series Pull to Release Emergency Stop Push Button 22mm Cutout IP65 IP67,
- Eaton 185155 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5mm Cutout IP65 IP67, IP69K
- Eaton 185163 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
- Eaton 185184 Series Pull to Release Emergency Stop Push Button 2NC, IP65 IP66
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22mm Cutout, 2NC
- Eaton 185176 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K

