Eaton RMQ Compact Series Pull to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65, IP69K, IP66,
- RS Stock No.:
- 285-7233
- Mfr. Part No.:
- C22-PV-K02-P10
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.40
(exc. VAT)
€101.35
(inc. VAT)
- RS Stock No.:
- 285-7233
- Mfr. Part No.:
- C22-PV-K02-P10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull to Release | |
| Illuminated | No | |
| Series | RMQ Compact | |
| IP Rating | IP65, IP69K, IP66, IP67 | |
| Colour | Yellow, Red | |
| Terminal Type | M12 Connector | |
| Contact Current | 4A | |
| Head Style | Mushroom Shaped | |
| Head Diameter | 38mm | |
| Length | 200mm | |
| Hazardous Area Certification | CSA, CE, UL | |
| Standards/Approvals | IEC/EN 60947-5-5, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull to Release | ||
Illuminated No | ||
Series RMQ Compact | ||
IP Rating IP65, IP69K, IP66, IP67 | ||
Colour Yellow, Red | ||
Terminal Type M12 Connector | ||
Contact Current 4A | ||
Head Style Mushroom Shaped | ||
Head Diameter 38mm | ||
Length 200mm | ||
Hazardous Area Certification CSA, CE, UL | ||
Standards/Approvals IEC/EN 60947-5-5, VDE 0660 | ||
Eaton RMQ Compact Series Emergency Stop Push Button, 22mm Cutout Diameter, 2NC Contact Configuration - C22-PV-K02-P10
This emergency stop push button is designed for critical safety functions in industrial environments. It features a panel mount design with a round shape and a cutout diameter of 22mm. The robust construction ensures it meets IP65, IP66, IP67, and IP69K ratings, providing high protection against dust and water ingress.
Features & Benefits
• Pull-to-release actuation ensures quick disengagement during emergencies
• Non-illuminated design reduces energy consumption while maintaining functionality
• Durable IP66, IP67, IP69K rated construction for extreme conditions
• Designed to withstand mechanical shocks, ensuring reliability
• Compact size allows for versatile mounting in various usage
Applications
• Ideal for emergency stop operations in manufacturing systems
• Utilised in automation control panels for safety compliance
• Suitable for use in harsh industrial environments
• Used in machinery where immediate shutdown is critical
• Effective in electrical panels for safety control measures
How does the pull-to-release feature enhance safety in emergency situations?
This feature enables immediate disconnection of power when the button is pulled, preventing hazardous conditions and promoting rapid emergency stop functionality.
What environmental conditions can this switch effectively operate under?
It is designed to function in temperatures ranging from -25°C to 70°C, ensuring reliable performance in varied conditions, including damp and dusty environments.
What is the significance of the 2NC contact configuration in this push button?
The 2NC configuration provides dual contacts for added safety, allowing for fail-safe operation. This means that if one contact fails, the other will still function, enhancing operational reliability.
Related links
- Eaton C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP67 IP69K
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66

