Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP65
- RS Stock No.:
- 284-2902
- Mfr. Part No.:
- G1000034
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€215.25
(exc. VAT)
€264.76
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.25 |
*price indicative
- RS Stock No.:
- 284-2902
- Mfr. Part No.:
- G1000034
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 1NO + 2NC | |
| Push Button Actuation | Stop | |
| Illuminated | Yes | |
| Series | PIT gb | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Mounting Type Surface Mount | ||
Contact Configuration 1NO + 2NC | ||
Push Button Actuation Stop | ||
Illuminated Yes | ||
Series PIT gb | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz PITgatebox is a pre assembled pushbutton unit housed within a compact 40mm enclosure. It features essential control elements including an emergency stop with two normally closed contacts, ensuring rapid response in critical situations. Additionally, the unit comprises two illuminated pushbuttons, each offering one normally open contact for intuitive operation, along with an indicator lamp for visual feedback. Connection to industrial systems is simplified with a 12 pin M12 connector.
CE approved
Climatic suitability
IP65 degree protection
Climatic suitability
IP65 degree protection
Related links
- Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button 1NO + 2NC, IP65
- Schneider Electric XALK Series Twist Release Illuminated Emergency Stop Push Button 1NO + 2NC
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO IP54
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO, 2NC
- SICK ES21 Series Emergency Stop Push Button 1NO IP65
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO IP54
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 2NO + 2NC, IP65
