BACO L22GR Series Latching Emergency Stop Push Button, 22 mm Cutout, 1 NO/1 NC, IP66
- RS Stock No.:
- 285-8353
- Distrelec Article No.:
- 135-12-420
- Mfr. Part No.:
- L22GR01B
- Manufacturer:
- BACO
Subtotal (1 unit)*
€53.56
(exc. VAT)
€65.88
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.56 |
*price indicative
- RS Stock No.:
- 285-8353
- Distrelec Article No.:
- 135-12-420
- Mfr. Part No.:
- L22GR01B
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Latching | |
| Series | L22GR | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Latching | ||
Series L22GR | ||
Illuminated No | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Emergency Stop Button features a double position indicator with both a head and collar, ensuring clear visual indication of its status. It is compliant with the requirements for emergency stop functionality, providing a reliable safety measure in various industrial and machinery applications.
RoHS compliant
IP66 degree protection
Related links
- BACO L21 Series Latching Emergency Stop Push Button IP69, IP66
- BACO LBX Series Latching Emergency Stop Push Button 2 NC, IP66
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button 1 NO/1 NC, IP67
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
