SICK ES21 Series Turn Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC/1NO, IP65
- RS Stock No.:
- 285-9497
- Mfr. Part No.:
- ES21-SB10G1 / 6036492
- Manufacturer:
- SICK
Subtotal (1 unit)*
€48.88
(exc. VAT)
€60.12
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.88 |
*price indicative
- RS Stock No.:
- 285-9497
- Mfr. Part No.:
- ES21-SB10G1 / 6036492
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2NC/1NO | |
| Push Button Actuation | Turn Release | |
| Voltage Rating | 24 V ac/dc, 250 V ac/dc | |
| Illuminated | No | |
| Series | ES21 | |
| IP Rating | IP65 | |
| Colour | Black, Red, Yellow | |
| Push Button Shape | mushroom | |
| Supply Current | 3A | |
| Depth | 31.5mm | |
| Height | 99.5mm | |
| Switch Operation | Slow Action | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2NC/1NO | ||
Push Button Actuation Turn Release | ||
Voltage Rating 24 V ac/dc, 250 V ac/dc | ||
Illuminated No | ||
Series ES21 | ||
IP Rating IP65 | ||
Colour Black, Red, Yellow | ||
Push Button Shape mushroom | ||
Supply Current 3A | ||
Depth 31.5mm | ||
Height 99.5mm | ||
Switch Operation Slow Action | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Overview
The ES21 emergency stop pushbuttons are a must for automated machines and systems. They provide a means for a person to stop a machine or system in the event of an emergency.
Depending on the variant, the emergency stop pushbuttons are either integrated into a machine operator panel or mounted directly on the machine.
At a glance
Optionally available as a built-in version or as a surface-mounted version with housing
Built-in version with self-monitoring emergency stop contacts
Status display with coloured mark or LED ring illumination
Variants with protective collar
Variants with
Built-in version with self-monitoring emergency stop contacts
Status display with coloured mark or LED ring illumination
Variants with protective collar
Variants with
Your Benefit
A wide range of variants for custom-fit integration into your machine
High level of safety thanks to self-monitoring: It switches off the machine in the event of faulty installation or mechanical damage
Quick and user-friendly reading of the device status
High level of safety thanks to self-monitoring: It switches off the machine in the event of faulty installation or mechanical damage
Quick and user-friendly reading of the device status
Applications
Safe stop function for machinery and systems
Note
Related links
- SICK ES21 Series Turn Release Emergency Stop Push Button 22mm Cutout IP65
- SICK ES11 Series Turn Release Emergency Stop Push Button 22mm Cutout IP65
- SICK ES21 Series Emergency Stop Push Button 1NO IP65
- SICK ES21 Series Emergency Stop Push Button 2NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1NO IP54
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO IP54
- SICK ES21 Series Illuminated Emergency Stop Push Button, IP65
