Allen Bradley 800FP Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, 1 NC, IP67

Subtotal (1 unit)*

€36.59

(exc. VAT)

€45.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 09 November 2026
  • Plus 360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.59

*price indicative

RS Stock No.:
511-8112
Distrelec Article No.:
302-26-082
Mfr. Part No.:
800FP-MT44PX01S
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.5mm

Contact Configuration

1 NC

Housing Material

Polyester

Push Button Actuation

Twist Release

Illuminated

No

Series

800FP

IP Rating

IP67

Colour

Red

Contact AC Voltage

600V ac

Hazardous Area Certification

IECEx

Standards/Approvals

ISO13850, ISO13849-1, EN60947-5-5, EN60947-5-1

Push Button Material

Plastic

Safety Contacts

3P

RoHS Status: Exempt

COO (Country of Origin):
CN

Allen Bradley Emergency-Stop Push Button, Panel Mount, 22.5mm Cutout - 800FP-MT44PX01S


Need a reliable control switch to ensure safety in your industrial workplace? This Allen Bradley emergency-stop push button from Rockwell Automation halts machinery quickly when there's a risk of injury or damage to equipment. It has a red mushroom-style head that provides a good visual indication of its function as a 'stop' button. Thanks to its compact diameter of only 40mm and its compatibility with a standard 22.5mm cut-out, it's quick and simple to mount on a panel with limited space. The head has a twist-to-release design for ease of use.

Features and Benefits


• Compatible with the 800F series for reliable construction of indicator and push-button systems

• Includes a retaining latch and self-monitoring contact block for a complete assembly

• Tool-free, single-person installation to save time and effort when mounting

Standards and Certifications


• CE (Conformité Européenne)

• UL (Underwriters' Laboratories)

• CSA (Canadian Standards Association)

• CCC (Chinese Standard)

Can I use this emergency stop button in harsh environments?


IP66 rated

IP65 rated

UL listed

CSA certified

CCC certified

CE certified

The button is made of industrial-grade thermoplastic that's resistant to chemicals, so it can withstand exposure to tough industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy