Craig & Derricott EMSH Series Key Release Emergency Stop Push Button, Surface Mount, SPDT, IP65
- RS Stock No.:
- 528-8261
- Mfr. Part No.:
- EMSH/K/MG/CO
- Manufacturer:
- Craig & Derricott
Subtotal (1 unit)*
€326.42
(exc. VAT)
€401.50
(inc. VAT)
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €326.42 |
| 5 - 9 | €316.30 |
| 10 + | €302.93 |
*price indicative
- RS Stock No.:
- 528-8261
- Mfr. Part No.:
- EMSH/K/MG/CO
- Manufacturer:
- Craig & Derricott
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Key Release | |
| Housing Material | Die Cast Aluminium | |
| Illuminated | No | |
| Series | EMSH | |
| IP Rating | IP65 | |
| Colour | Red, Grey RAL 7035 | |
| Terminal Type | Clip-In Modules | |
| Contact AC Voltage | 440V ac | |
| Contact Current | 1.6A | |
| Head Style | Mushroom | |
| Contact DC Voltage | 440V dc | |
| Switch Configuration | 1 NC, 1 NO/1 NC | |
| Depth | 141mm | |
| Hazardous Area Certification | No | |
| Length | 110mm | |
| Standards/Approvals | IEC 60947-5-5, BS EN ISO 13850, IEC/EN60204, IEC 60947-5-1 | |
| Width | 110mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration SPDT | ||
Push Button Actuation Key Release | ||
Housing Material Die Cast Aluminium | ||
Illuminated No | ||
Series EMSH | ||
IP Rating IP65 | ||
Colour Red, Grey RAL 7035 | ||
Terminal Type Clip-In Modules | ||
Contact AC Voltage 440V ac | ||
Contact Current 1.6A | ||
Head Style Mushroom | ||
Contact DC Voltage 440V dc | ||
Switch Configuration 1 NC, 1 NO/1 NC | ||
Depth 141mm | ||
Hazardous Area Certification No | ||
Length 110mm | ||
Standards/Approvals IEC 60947-5-5, BS EN ISO 13850, IEC/EN60204, IEC 60947-5-1 | ||
Width 110mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- GB

Emergency Stop Control Station - Aluminium
Related links
- Craig & Derricott EMSH Series Pull Release Emergency Stop Push Button SPDT, IP65
- Craig & Derricott Key Reset Control Station Switch - SPDT 9 Cutouts Emergency Stop, IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button SPDT IP69 IP67
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button SPDT IP67, IP69
- Craig & Derricott EMS Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Craig & Derricott Stay Put Control Station Switch - SPDT 9 Cutouts Emergency Stop, IP65
- Schneider Electric XAWG Series Key Release Emergency Stop Push Button 40 mm Cutout IP65
- Eaton FAK Series Pull Release Emergency Stop Push Button SPDT IP67, IP69K
