Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, SPDT,
- RS Stock No.:
- 816-9295
- Mfr. Part No.:
- 9001SKR16H13
- Manufacturer:
- Schneider Electric
Add 5 more to save €16.55
View bulk pricing optionsSubtotal (1 unit)*
€110.42
(exc. VAT)
€135.82
(inc. VAT)
- Final 2 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €110.42 | - |
| 5 - 9 | €107.11 | €16.55 |
| 10 + | €103.90 | €65.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.70
(exc. VAT)
€29.15
(inc. VAT)
- RS Stock No.:
- 816-9295
- Mfr. Part No.:
- 9001SKR16H13
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 30mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Plastic | |
| Series | Harmony 9001SK | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Number of Auxiliary Contacts | 3 | |
| Contact DC Voltage | 125V | |
| Head Style | Mushroom | |
| Contact AC Voltage | 240V | |
| Contact Current | 3A | |
| Switch Configuration | 1 NO/1 NC | |
| Depth | 116mm | |
| Standards/Approvals | ISO13850, EN60947-5-1, ISO13849-1, EN60947-5-5 | |
| Hazardous Area Certification | IECEx | |
| Head Diameter | 40mm | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 30mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Turn to Release | ||
Housing Material Plastic | ||
Series Harmony 9001SK | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Number of Auxiliary Contacts 3 | ||
Contact DC Voltage 125V | ||
Head Style Mushroom | ||
Contact AC Voltage 240V | ||
Contact Current 3A | ||
Switch Configuration 1 NO/1 NC | ||
Depth 116mm | ||
Standards/Approvals ISO13850, EN60947-5-1, ISO13849-1, EN60947-5-5 | ||
Hazardous Area Certification IECEx | ||
Head Diameter 40mm | ||
Width 40mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
Schneider Electric Harmony 9001SK Series Emergency Stop Push Button, 30mm Cutout Diameter, 240V Voltage Rating - 9001SKR16H13
Features & Benefits
• IP66 rating ensures resistance to dust and water ingress
• Designed for industrial settings, ensuring long lasting performance
• Incorporates one changeover auxiliary contact for added functionality
• Durable plastic material withstands wear and tear
• Compact depth of 116 mm allows versatile mounting options
Applications
• Designed for emergency shut off in machinery operations
• Integrated into conveyor systems for urgent stoppage
• Commonly used in automated assembly lines for immediate access
• Ideal for installation in onsite equipment to enhance safety
How does the IP66 rating contribute to the functionality of this device?
What type of machinery is compatible with this emergency stop switch?
Can this device be used alongside other safety mechanisms?
Related links
- Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button 30 mm Cutout, 2 NO/2
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 30 mm Cutout IP66
- Schneider Electric Harmony 9001K Series Turn to Release Emergency Stop Push Button 30 mm Cutout
- Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K,
- Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69

