Idec XW1E Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65
- RS Stock No.:
- 833-7060
- Mfr. Part No.:
- XW1E-BV4TG04MFR
- Manufacturer:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 833-7060
- Mfr. Part No.:
- XW1E-BV4TG04MFR
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 4PST | |
| Illuminated | No | |
| Series | XW1E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Depth | 80.7mm | |
| Height | 38.6mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 4PST | ||
Illuminated No | ||
Series XW1E | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Depth 80.7mm | ||
Height 38.6mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
UL recognized, c-UL approved, EN compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec XW1E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button 22mm Cutout IP65 IP69K
- Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button 22mm Cutout IP65 IP69K
- Idec XW Series Pull to Reset Emergency Stop Push Button 22mm Cutout 3 NC, IP65
