- RS Stock No.:
- 455-873
- Mfr. Part No.:
- MMI-01
- Manufacturer:
- Applied Motion Systems
Discontinued product
- RS Stock No.:
- 455-873
- Mfr. Part No.:
- MMI-01
- Manufacturer:
- Applied Motion Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Operator Interface
Surface or flush mount
Connects directly to programmable drives (ST5-Si, stock no. 455-845 and ST10-Si, stock no. 455-863) using standard programming cable
Power supplied direct from drive
Easy to program using SiTM Programmer software
4 line, 20 character/line LCD
NEMA 4//12 rating (dustproof and drip-proof when correctly flush-mounted)
Connects directly to programmable drives (ST5-Si, stock no. 455-845 and ST10-Si, stock no. 455-863) using standard programming cable
Power supplied direct from drive
Easy to program using SiTM Programmer software
4 line, 20 character/line LCD
NEMA 4//12 rating (dustproof and drip-proof when correctly flush-mounted)
Note
Connection to drive requires an RJ11 cable - typical stock no. 303-1287
Specifications
Attribute | Value |
---|---|
Accessory Type | Operator Panel |
Length | 4.9in |
Depth | 1.38in |
Dimensions | 4.9 x 4.9 x 1.38 in |
- RS Stock No.:
- 455-873
- Mfr. Part No.:
- MMI-01
- Manufacturer:
- Applied Motion Systems