Applied Motion Systems Stepper Motor Controller, 48 V dc, 10 A, Amplifier Function
- RS Stock No.:
- 455-863
- Mfr. Part No.:
- ST10-SI
- Manufacturer:
- Applied Motion Systems
Subtotal (1 unit)*
€2,278.99
(exc. VAT)
€2,803.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,278.99 |
*price indicative
- RS Stock No.:
- 455-863
- Mfr. Part No.:
- ST10-SI
- Manufacturer:
- Applied Motion Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Applied Motion Systems | |
| Product Type | Stepper Motor Controller | |
| Control Function | Amplifier | |
| Supply Voltage | 48 V dc | |
| Current Rating | 10 A | |
| Overall Length | 127mm | |
| Overall Width | 76mm | |
| Overall Depth | 44.5 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Applied Motion Systems | ||
Product Type Stepper Motor Controller | ||
Control Function Amplifier | ||
Supply Voltage 48 V dc | ||
Current Rating 10 A | ||
Overall Length 127mm | ||
Overall Width 76mm | ||
Overall Depth 44.5 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
ST5-Si and ST10-Si Programmable Stepper Drive
ST5-Si and ST10-Si programmable step drives offer the following features:
Software setup using ST Configurator (software included)
Microstepping 200 to 58000 steps/rev.
Pulse and direction: pulse/direction, CW/CCW, A/B quadrature
Host control mode
Idle current reduction
Anti-resonance
Torque ripple smoothing
Microstep emulation
8 digital inputs
4 digital outputs
May be fitted with option boards to provide an encoder feedback option (ST-ENC, stock no. 455-857) and RS-485 option (ST-RS485, stock no. 455-835)
Related links
- Applied Motion Systems Stepper Motor Controller 10 A, Amplifier Function
- Applied Motion Systems Stepper Motor Controller 0.1 to 10 A, Current Controller Function
- Applied Motion Systems Stepper Motor Controller 0.3 to 2.2 A, Amplifier Function
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems Stepper Motor Controller 0.1 to 5 A, Current Controller Function
- Applied Motion Systems Encoder ST Series Encoder for Use with ST10-Si, ST5-Si
- Applied Motion Systems Network Module for Use with ST10-Si, ST5-Si
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 12 → 70 V 42mm Frame,
