Login / Register to access your benefits
Recently searched

    Eaton NL-KLV Series Wall Fixing Lugs for Use with Nail Lugs, 100 x 150 x 25mm

    Subtotal (1 unit)**

    €3.59

    (exc. VAT)

    €4.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3.59

    **price indicative

    RS Stock No.:
    125-115
    Mfr. Part No.:
    178942 NL-KLV
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Type

    Wall Fixing Lugs

    Length

    100mm

    For Use With

    Nail Lugs

    Width

    150mm

    Dimensions

    100 x 150 x 25mm

    Series

    NL-KLV

    Related links