Eaton, 100 mm x 150 mm x 25 mm

Subtotal (1 unit)*

€3.90

(exc. VAT)

€4.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.90

*price indicative

RS Stock No.:
125-117
Mfr. Part No.:
178946 HP-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Hinge

Length

100mm

Width

150 mm

Thickness

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Eaton Replacement hinges for KLV-UP (HW). With dimensions of 100mm x 25mm x 150mm and a weight of 0.02kg, this spare part is RoHS compliant and part of the xComfort KLV product line.

RoHS compliant

Related links