ZSD-ADA-19H1 Series Metal Adapter for Use with 19-inch Installation, 87 x 75 x 35mm
- RS Stock No.:
- 127-634
- Mfr. Part No.:
- 183259 ZSD-ADA-19H1
- Manufacturer:
- Eaton
Price Each
€24.70
(exc. VAT)
€30.38
(inc. VAT)
Temporarily out of stock - back order for despatch 06-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.70 |
- RS Stock No.:
- 127-634
- Mfr. Part No.:
- 183259 ZSD-ADA-19H1
- Manufacturer:
- Eaton
Related links
- MK Electric Boxes Steel Back Box IP20 203 x 75 x 35mm
- Metering Board Accessory for Socket
- Fischer Elektronik Heatsink 75 x 88 x 35mm
- CAMDENBOSS Grey Aluminium Enclosure 75 x 40 x 35mm
- CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
- CAMDENBOSS Grey Aluminium Enclosure 75 x 105 x 35mm
- 3M Circular Abrasive Brush, 75mm Diameter
- RS PRO Heatsink 1.65K/W, 75 x 88 x 35mm