RS PRO Heatsink, Universal Rectangular Alu, 1.65kΩ/W 35 mm 75 mm 88mm
- RS Stock No.:
- 234-2520
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.73 | - |
| 10 - 24 | €9.89 | 7% |
| 25 - 49 | €9.43 | 12% |
| 50 - 99 | €9.11 | 15% |
| 100 + | €8.37 | 21% |
*price indicative
- RS Stock No.:
- 234-2520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 88mm | |
| Height | 35mm | |
| Fastening | Screw | |
| Thermal Resistance | 1.65kΩ/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 88mm | ||
Height 35mm | ||
Fastening Screw | ||
Thermal Resistance 1.65kΩ/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
Non Standard Extrusion 88mm Wide x 35mm High With Channel
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 1.25°C/W 35 mm 125 mm 88mm
- RS PRO Heatsink 1.4kΩ/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 1.9°C/W 35 mm 75 mm 88mm
- RS PRO Heatsink 2.5kΩ/W 25 mm 50 mm 88mm
- RS PRO Heatsink 1.5kΩ/W 25 mm 100 mm 88mm
- RS PRO Heatsink 3.7°C/W 28 mm 75 mm 50mm
- RS PRO Heatsink 1.2K/W 37 mm 75 mm 120mm
