Eaton XAD13506 Series Steel Rain Canopy for Use with Enclosure 60 mm x 1.26 m x 485mm

Subtotal (1 unit)*

€313.87

(exc. VAT)

€386.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.87

*price indicative

RS Stock No.:
129-062
Mfr. Part No.:
143301 XAD13506
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Rain Canopy

Product Type

Rain Canopy

Length

1.26m

For Use With

Enclosure

Width

485mm

Material

Steel

Height

60mm

Colour

Grey

Series

XAD13506

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a Rain protection roof with an IP31 rating, suitable for outdoor setup. It comes in a stylish grey color and is made of steel with a powder coating finish. The product dimensions are 485mm in width, 60mm in height, and 1260mm in depth, weighing 12.5 kilograms. It is RoHS conform and globally marketable, designed for top and floor element enclosures. Ideal for enclosure building with a width of 1350mm and depth of 600mm.

Weather-resistant roof for protection against rain and elements

Sleek grey design with durable powder coating finish

RoHS compliant for environmental friendliness and safety standards

Globally marketable for versatile applications worldwide

High-quality steel construction ensures durability and reliability

Designed for outdoor installation with de-aeration features included

Easy installation suitable for enclosure building requirements

Versatile use in top or floor element enclosures as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy