Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- RS Stock No.:
- 129-068
- Mfr. Part No.:
- 143318 XLSPH2856
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€201.32
(exc. VAT)
€247.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.32 |
*price indicative
- RS Stock No.:
- 129-068
- Mfr. Part No.:
- 143318 XLSPH2856
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 210mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | XLSPH2856 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 210mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series XLSPH2856 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for electrical cabinet installations. With a sleek grey design and robust steel construction, this base complete model offers a compact footprint with dimensions of 230mm width, 210mm height, and 705mm depth. Ideal for use in a variety of applications, this switchgear is RoHS conform and suitable for enclosure building widths of up to 850mm, depths of up to 600mm, and has a maximum load capacity of 1500kg. Trust Eaton for high-quality, globally marketable products that meet your electrical engineering needs.
Space-saving design with compact dimensions for easy installation
Durable steel construction with IK10 impact strength rating
Compatible with enclosure building up to 850mm width
Accommodates depths up to 600mm for versatile installations
Maximum load capacity of 1500kg supports heavy equipment
RoHS conformity ensures environmentally friendly operation
Robust construction ensures long-lasting performance in various environments
Wide compatibility for accommodating a variety of setup requirements
Related links
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2855 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 230mm
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
