Eaton XLSPH2113 Series Steel Plinth for Use with Enclosure, 1010 x 230 x 210mm
- RS Stock No.:
- 129-309
- Mfr. Part No.:
- 143320 XLSPH2113
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€168.00
(exc. VAT)
€206.64
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €168.00 |
**price indicative
- RS Stock No.:
- 129-309
- Mfr. Part No.:
- 143320 XLSPH2113
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Type | Plinth | |
Length | 1.01m | |
For Use With | Enclosure | |
Width | 230mm | |
Material | Steel | |
Dimensions | 1010 x 230 x 210mm | |
Series | XLSPH2113 | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Type Plinth | ||
Length 1.01m | ||
For Use With Enclosure | ||
Width 230mm | ||
Material Steel | ||
Dimensions 1010 x 230 x 210mm | ||
Series XLSPH2113 | ||
Related links
- Eaton XLSPH2115 Series Steel Plinth for Use with Enclosure, 1010 x...
- Eaton XLSPH2114 Series Steel Plinth for Use with Enclosure, 1010 x...
- Eaton XAP021106 Series Steel Plinth for Use with Enclosure, 1010 x...
- Eaton xEnergy Main Series Steel Plinth Kit, 400 x 230 x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit, 910 x 230 x 210mm
- Eaton xEnergy Light Series Steel Plinth Kit, 400 x 230 x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit, 1160 x 230 x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit, 800 x 230 x 210mm