Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- RS Stock No.:
- 257-097
- Mfr. Part No.:
- 283837 XAP020406
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€207.54
(exc. VAT)
€255.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.54 |
*price indicative
- RS Stock No.:
- 257-097
- Mfr. Part No.:
- 283837 XAP020406
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Accessory, Control centres XVTL | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a pinnacle of innovation in low voltage systems. Designed to offer robust performance, it combines advanced engineering with versatility, making it ideal for a variety of electrical installations. The sleek, grey steel construction not only provides durability but also integrates seamlessly into different environments. With a compact design that measures 200x425x600mm, it boasts exceptional load capacity, catering to demanding applications. This reliable unit is RoHS compliant, ensuring it meets stringent environmental standards. Its easy installation process and comprehensive specifications make it an essential component for control centres requiring top-notch reliability and security in power distribution.
Constructed from high-quality steel for durability and longevity
Dimensions are perfectly suited for various installation scenarios
Complies with RoHS standards for environmental safety
Offers a maximum load capacity of 1500 kg
Enhanced impact strength rated IK10 for added protection
Facilitates easy integration into enclosure building projects
Aesthetically pleasing grey finish complements modern settings
Designed for use with control centres, ensuring compatibility
Comes with comprehensive resources and brochures for guidance
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 505 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 840 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 1.025 m x 210mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
