Phoenix Contact AE MP Series Steel Mounting Plate, 544 x 544mm
- RS Stock No.:
- 132-041
- Mfr. Part No.:
- 161988
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-041
- Mfr. Part No.:
- 161988
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Mounting Plate | |
| Length | 544mm | |
| Width | 544mm | |
| Material | Steel | |
| Dimensions | 544 x 544mm | |
| Series | AE MP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Mounting Plate | ||
Length 544mm | ||
Width 544mm | ||
Material Steel | ||
Dimensions 544 x 544mm | ||
Series AE MP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a versatile solution for your mounting needs. With a width and height of 544mm, this silver mounting plate is made of durable steel, ensuring longevity and reliability. Ideal for a variety of applications, this mounting panel is a practical choice for your industrial projects.
Durable steel construction for long lasting performance
Galvanized yellow passivated coating for added protection
Versatile mounting solution for various projects
Easy installation with standard drill hole distances
Galvanized yellow passivated coating for added protection
Versatile mounting solution for various projects
Easy installation with standard drill hole distances
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 544 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 182 mm x 165.5mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 308 mm x 87mm
