ABB Screw for Use with Main Distribution Boards 110 mm x 160 mm x 110mm
- RS Stock No.:
- 200-380
- Mfr. Part No.:
- 1STQ008110A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.24 |
*price indicative
- RS Stock No.:
- 200-380
- Mfr. Part No.:
- 1STQ008110A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Length | 160mm | |
| For Use With | Main Distribution Boards | |
| Width | 110mm | |
| Height | 110mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Screw | ||
Accessory Type Screw | ||
Length 160mm | ||
For Use With Main Distribution Boards | ||
Width 110mm | ||
Height 110mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Axial Screw is designed for modular boards within the System pro E Power range, it provides a robust and functional solution that ensures reliable performance in various applications. With a compact design and thoughtfully crafted features, it is ideal for managing electrical distribution in low voltage environments.
Designed for quick installation with a user friendly joining system
Environmentally conscious design adheres to RoHS standards
CE conformity guarantees compliance with European safety regulations
Related links
- ABB PFCC Series Installation Kit for Use with Modular Boards - System Pro E Power 100 mm x 110 mm x 110mm
- ABB RZ Series Metal Bracket for Use with TriLine 110 mm x 150 mm x 110mm
- ABB ZX Series Slide Nut for Use with TriLine 110 mm x 35 mm x 110mm
- ABB RN Series Enclosure Accessory for Use with TriLine 110 mm x 580 mm x 110mm
- ABB ZX Series Busbar Accessories for Use with TriLine 110 mm x 70 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XAP010410 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 110mm
- Fibox JB 6 Series Polypropylene Screw Cover for Use with JB 49 mm x 110 mm x 110mm