ABB Pickled Steel Sheet Lock for Use with Main Distribution Boards 190 mm x 40 mm x 190mm
- RS Stock No.:
- 200-381
- Mfr. Part No.:
- 1STQ008113A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.45
(exc. VAT)
€123.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.45 |
*price indicative
- RS Stock No.:
- 200-381
- Mfr. Part No.:
- 1STQ008113A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Lock | |
| Product Type | Cabinet Lock | |
| Length | 40mm | |
| For Use With | Main Distribution Boards | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 190mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Lock | ||
Product Type Cabinet Lock | ||
Length 40mm | ||
For Use With Main Distribution Boards | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 190mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient electrical distribution in modular applications. Constructed from durable pickled steel, it meets high compliance standards while promoting safety and efficiency. Its compact dimensions make it ideal for tight spaces in commercial and industrial settings. This versatile board supports various installation configurations within the System pro E Power range.
Constructed from high-quality pickled steel for durability
Compact dimensions allow for versatile installation options
Optimised for modular boards to maximise space usage
Complies with RoHS and REACH regulations for safety
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 570 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 370 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 380 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 190mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 540 mm x 10 mm x 190mm