ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 22 mm x 590 mm x
- RS Stock No.:
- 200-450
- Mfr. Part No.:
- 1STQ008978A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€190.50
(exc. VAT)
€234.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.50 |
*price indicative
- RS Stock No.:
- 200-450
- Mfr. Part No.:
- 1STQ008978A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 590mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 342.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 22mm | |
| Mounting plate type | Plug-In | |
| Series | PCVS | |
| Standards/Approvals | ISO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 590mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 342.1mm | ||
Material Pickled Steel Sheet | ||
Height 22mm | ||
Mounting plate type Plug-In | ||
Series PCVS | ||
Standards/Approvals ISO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to enhance the efficiency and functionality of modular electrical solutions. Featuring a robust design made from pickled steel sheet, this board caters specifically to the needs of low voltage applications. Its compact dimensions and thoughtful engineering ensure ease of installation and integration into existing systems. With advanced environmental compliance and a focus on safety, it meets stringent industry standards. This distribution board not only delivers reliable performance but also provides a long-term solution for power management in diverse settings, ensuring that your distribution needs are comprehensively met.
Durable pickled steel construction
Compatible with modular boards
Compact for efficient space use
Complies with RoHS and REACH
CE certified for safety
Easy installation with clear instructions
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x