ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm

Subtotal (1 unit)*

€283.55

(exc. VAT)

€348.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.55

*price indicative

RS Stock No.:
201-567
Mfr. Part No.:
1STQ007937B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

30mm

For Use With

Main Distribution Boards

Width

581mm

Height

346mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to enhance efficiency and reliability in electrical installations. Tailored for modular boards and part of the System pro E Power series, this board serves as a robust solution for managing electrical distribution while ensuring optimal safety standards are met. Crafted with precision, it combines functionality with compliance to environmental regulations. The extended product type offers an assurance of quality that stands out in contemporary electrical applications, making it an ideal choice for professionals seeking dependable performance.

Modular board compatible for flexible configurations

Compliant with RoHS and REACH regulations

Spacious for easy wiring

Lightweight and durable

Includes a clear technical manual for setup

Suitable for business to business applications

Optimises electrical distribution efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy