ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- RS Stock No.:
- 201-601
- Mfr. Part No.:
- 1STQ008996A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€146.65
(exc. VAT)
€180.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.65 |
*price indicative
- RS Stock No.:
- 201-601
- Mfr. Part No.:
- 1STQ008996A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 242.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 240mm | |
| Series | PCVS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 242.1mm | ||
Material Pickled Steel Sheet | ||
Height 240mm | ||
Series PCVS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the modern demands of electrical distribution in commercial and industrial applications. Designed with precision, it combines robust functionality with seamless integration into modular boards—System pro E Power. This board comes constructed from pickled steel sheet, ensuring enhanced durability and resilience against environmental factors. Its compact dimensions make it an ideal choice for limited spaces, while the thoughtful design allows for effortless installation and maintenance.
Meets contemporary safety standards
Ensuring peace of mind
Compatible with modular boards for enhanced versatility in configurations
Lightweight yet robust, facilitating ease of handling and mounting
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x